
2022-2209 | |
|---|---|
DigiKey Part Number | 2946-2022-2209-ND |
Manufacturer | |
Manufacturer Product Number | 2022-2209 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-2209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | - | |
Height (Max) | 2.020" (51.31mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |

