
2022-172 | |
|---|---|
DigiKey Part Number | 2946-2022-172-ND |
Manufacturer | |
Manufacturer Product Number | 2022-172 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Orange | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10-12mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.73800 | £17.38 |
| 25 | £1.51800 | £37.95 |
| 50 | £1.37900 | £68.95 |
| 100 | £1.26330 | £126.33 |
| 250 | £1.14240 | £285.60 |
| 500 | £1.07172 | £535.86 |
| 1,000 | £1.01577 | £1,015.77 |
| 5,000 | £0.92854 | £4,642.70 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

