
2022-1607 | |
|---|---|
DigiKey Part Number | 2946-2022-1607-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1607 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-1607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.050" (52.07mm) | |
Height (Max) | 1.280" (32.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.17600 | £31.76 |
| 25 | £2.78840 | £69.71 |
| 50 | £2.54900 | £127.45 |
| 100 | £2.35270 | £235.27 |
| 250 | £2.15016 | £537.54 |
| 500 | £2.03306 | £1,016.53 |
| 1,000 | £1.94111 | £1,941.11 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |

