
2004-437 | |
|---|---|
DigiKey Part Number | 2946-2004-437-ND |
Manufacturer | |
Manufacturer Product Number | 2004-437 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 10 | £4.36800 | £43.68 |
| 25 | £4.09400 | £102.35 |
| 50 | £3.89840 | £194.92 |
| 100 | £3.71230 | £371.23 |
| 250 | £3.47988 | £869.97 |
| 500 | £3.31388 | £1,656.94 |
| 1,000 | £3.15585 | £3,155.85 |
| 2,500 | £2.95852 | £7,396.30 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |























