



2000-1303 | |
|---|---|
DigiKey Part Number | 2946-2000-1303-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1303 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.52000 | £25.20 |
| 25 | £2.20760 | £55.19 |
| 50 | £2.01320 | £100.66 |
| 100 | £1.85260 | £185.26 |
| 250 | £1.68620 | £421.55 |
| 500 | £1.58966 | £794.83 |
| 1,000 | £1.51359 | £1,513.59 |
| 5,000 | £1.39563 | £6,978.15 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

