
2000-121 | |
|---|---|
DigiKey Part Number | 2946-2000-121-ND |
Manufacturer | |
Manufacturer Product Number | 2000-121 |
Description | ADAPTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 3.4mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2000-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | 3.4mm Wide Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.63600 | £6.36 |
| 25 | £0.59640 | £14.91 |
| 50 | £0.56760 | £28.38 |
| 100 | £0.54050 | £54.05 |
| 250 | £0.50664 | £126.66 |
| 500 | £0.48242 | £241.21 |
| 1,000 | £0.45939 | £459.39 |
| 2,500 | £0.43063 | £1,076.58 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

