
830003127B | |
|---|---|
DigiKey Part Number | 1923-830003127B-ND |
Manufacturer | |
Manufacturer Product Number | 830003127B |
Description | WE-XTAL QUARTZ CRYSTAL 6.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 30pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003127B Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003127B | IQD Frequency Products | 19 | 1923-1379-ND | £0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.48000 | £4.80 |
| 50 | £0.44840 | £22.42 |
| 100 | £0.40010 | £40.01 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

