
7448991047 | |
|---|---|
DigiKey Part Number | 732-13371-2-ND - Tape & Reel (TR) 732-13371-1-ND - Cut Tape (CT) 732-13371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448991047 |
Description | SMT MOLDED COUPLED INDUCTOR SIZE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 29mOhm DC Resistance (DCR) - Parallel 6.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448991047 Models |
Category | Current Saturation - Parallel 13.8 A |
Manufacturer Würth Elektronik | DC Resistance (DCR) - Parallel 29mOhm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 4.7 µH | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height 0.161" (4.10mm) |
Current Rating - Parallel 6.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.43300 | £24.33 |
| 50 | £2.08520 | £104.26 |
| 100 | £1.91180 | £191.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.73024 | £1,384.19 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

