


74456233 | |
|---|---|
DigiKey Part Number | 732-14072-2-ND - Tape & Reel (TR) 732-14072-1-ND - Cut Tape (CT) 732-14072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456233 |
Description | FIXED IND 330UH 700MA 1.15 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456233 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.15Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.49900 | £14.99 |
| 50 | £1.39900 | £69.95 |
| 100 | £1.29970 | £129.97 |
| 250 | £1.23576 | £308.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.09965 | £659.79 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

