



7443330082 | |
|---|---|
DigiKey Part Number | 732-2150-2-ND - Tape & Reel (TR) 732-2150-1-ND - Cut Tape (CT) 732-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330082 |
Description | FIXED IND 820NH 20A 2.65 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330082 Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.71900 | £17.19 |
| 50 | £1.63760 | £81.88 |
| 100 | £1.57830 | £157.83 |
| 200 | £1.51905 | £303.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.31158 | £524.63 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |


