
7427605 | |
|---|---|
DigiKey Part Number | 732-7427605TR-ND - Tape & Reel (TR) 732-7427605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7427605 |
Description | FERRITE BEAD 100 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.295" L (3.50mm x 7.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07040 | £7.04 |
| 1,000 | £0.06299 | £62.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06299 | £314.95 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |












