Board Support Snap Lock / Snap Lock Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709610400

DigiKey Part Number
732-12561-ND
Manufacturer
Manufacturer Product Number
709610400
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
EDA/CAD Models
709610400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.880" (22.35mm)
Manufacturer
Würth Elektronik
Support Hole Diameter
0.157" (4.00mm)
Series
Support Panel Thickness
0.031" ~ 0.079" (0.80mm ~ 2.00mm)
Packaging
Bag
Mounting Hole Diameter
0.157" (4.00mm)
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.079" (0.80mm ~ 2.00mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.15000£1.50
50£0.13340£6.67
100£0.11710£11.71
500£0.10892£54.46
1,000£0.10374£103.74
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200