
65502810515301 | |
|---|---|
DigiKey Part Number | 732-65502810515301-ND |
Manufacturer | |
Manufacturer Product Number | 65502810515301 |
Description | COAX CABLE SMB TO SMB 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65502810515301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.41000 | £32.41 |
| 10 | £29.70700 | £297.07 |
| 100 | £28.08240 | £2,808.24 |
| 250 | £26.45896 | £6,614.74 |
| Unit Price without VAT: | £32.41000 |
|---|---|
| Unit Price with VAT: | £38.89200 |

