Phototransistors 940nm Side View 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phototransistors 940nm Side View 2-SMD, No Lead
WEbinar Powered by Digi-Key Infrared and Photodetectors

1541141NAA570

DigiKey Part Number
732-13441-2-ND - Tape & Reel (TR)
732-13441-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1541141NAA570
Description
SENSOR PHOTO 940NM SIDE VIEW SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Side View 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
1541141NAA570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
150°
Power - Max
150 mW
Mounting Type
Surface Mount
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.28400£2.84
50£0.24980£12.49
250£0.22452£56.13
500£0.20082£100.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18303£549.09
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600