


SMAJ6.5A | |
|---|---|
DigiKey Part Number | 732-SMAJ6.5ATR-ND - Tape & Reel (TR) 732-SMAJ6.5ACT-ND - Cut Tape (CT) 732-SMAJ6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A |
Description | TVS DIODE 6.5VWM 11.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.17860 | £17.86 |
| 500 | £0.15562 | £77.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13264 | £132.64 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

