Round Spacer Unthreaded Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.039" (1.00mm)
9775xxx60R_View2
9775056960R
9775056960R

9775056960R

DigiKey Part Number
732-10921-2-ND - Tape & Reel (TR)
732-10921-1-ND - Cut Tape (CT)
732-10921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9775056960R
Description
ROUND SPACER STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9775056960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.260" (6.60mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.79600£7.96
50£0.73960£36.98
100£0.65430£65.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£0.65431£294.44
900£0.56834£511.51
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000