
970300474 | |
|---|---|
DigiKey Part Number | 732-12886-ND |
Manufacturer | |
Manufacturer Product Number | 970300474 |
Description | HEX STANDOFF M4 BRASS 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970300474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.99400 | £9.94 |
| 50 | £0.91800 | £45.90 |
| 100 | £0.82180 | £82.18 |
| 250 | £0.76472 | £191.18 |
| 500 | £0.72692 | £363.46 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

