
970080485 | |
|---|---|
DigiKey Part Number | 732-12989-ND |
Manufacturer | |
Manufacturer Product Number | 970080485 |
Description | HEX STANDOFF M4 POLYAMIDE 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.315" (8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970080485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.70800 | £7.08 |
| 50 | £0.61880 | £30.94 |
| 100 | £0.54320 | £54.32 |
| 250 | £0.50536 | £126.34 |
| 500 | £0.48016 | £240.08 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

