
970070351 | |
|---|---|
DigiKey Part Number | 732-10529-ND |
Manufacturer | |
Manufacturer Product Number | 970070351 |
Description | HEX STANDOFF STEEL 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25046 | £250.46 |
| Unit Price without VAT: | £0.25046 |
|---|---|
| Unit Price with VAT: | £0.30055 |

