
970060324 | |
|---|---|
DigiKey Part Number | 732-12829-ND |
Manufacturer | |
Manufacturer Product Number | 970060324 |
Description | HEX STANDOFF M3 BRASS 6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970060324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 25 | £0.38480 | £9.62 |
| 100 | £0.33640 | £33.64 |
| 500 | £0.29566 | £147.83 |
| 2,000 | £0.27491 | £549.82 |
| 4,000 | £0.26157 | £1,046.28 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

