1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324026030

DigiKey Part Number
732-5913-ND
Manufacturer
Manufacturer Product Number
890324026030
Description
CAP FILM 1.5UF 10% 275VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324026030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.01000£2.01
50£1.77100£88.55
100£1.56720£156.72
250£1.36268£340.67
500£1.15818£579.09
1,000£1.14207£1,142.07
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200