
885392004008 | |
|---|---|
DigiKey Part Number | 732-13222-2-ND - Tape & Reel (TR) 732-13222-1-ND - Cut Tape (CT) 732-13222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004008 |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02250 | £2.25 |
| 500 | £0.01634 | £8.17 |
| 1,000 | £0.01448 | £14.48 |
| 2,500 | £0.01252 | £31.30 |
| 5,000 | £0.01133 | £56.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00988 | £148.20 |
| 30,000 | £0.00917 | £275.10 |
| 45,000 | £0.00882 | £396.90 |
| 75,000 | £0.00842 | £631.50 |
| 105,000 | £0.00819 | £859.95 |
| 150,000 | £0.00797 | £1,195.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

