
885382208016 | |
|---|---|
DigiKey Part Number | 732-885382208016TR-ND - Tape & Reel (TR) 732-885382208016CT-ND - Cut Tape (CT) 732-885382208016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208016 |
Description | SOFT TERMINATION MLCC 1206; 3.2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.15620 | £15.62 |
| 500 | £0.14058 | £70.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12864 | £257.28 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

