
885382208013 | |
|---|---|
DigiKey Part Number | 732-13211-2-ND - Tape & Reel (TR) 732-13211-1-ND - Cut Tape (CT) 732-13211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208013 |
Description | CAP CER 470PF 2000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 50 | £0.18540 | £9.27 |
| 100 | £0.16650 | £16.65 |
| 500 | £0.13458 | £67.29 |
| 1,000 | £0.12473 | £124.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11255 | £337.65 |
| 6,000 | £0.10659 | £639.54 |
| 9,000 | £0.10361 | £932.49 |
| 15,000 | £0.10030 | £1,504.50 |
| 21,000 | £0.09837 | £2,065.77 |
| 30,000 | £0.09651 | £2,895.30 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

