
885382208011 | |
|---|---|
DigiKey Part Number | 732-13209-2-ND - Tape & Reel (TR) 732-13209-1-ND - Cut Tape (CT) 732-13209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208011 |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15400 | £7.70 |
| 100 | £0.13770 | £13.77 |
| 500 | £0.11024 | £55.12 |
| 1,000 | £0.10175 | £101.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09479 | £189.58 |
| 4,000 | £0.08905 | £356.20 |
| 6,000 | £0.08618 | £517.08 |
| 10,000 | £0.08299 | £829.90 |
| 14,000 | £0.08113 | £1,135.82 |
| 20,000 | £0.07934 | £1,586.80 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

