
885382208005 | |
|---|---|
DigiKey Part Number | 732-13203-2-ND - Tape & Reel (TR) 732-13203-1-ND - Cut Tape (CT) 732-13203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208005 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15200 | £1.52 |
| 50 | £0.11100 | £5.55 |
| 100 | £0.09860 | £9.86 |
| 500 | £0.07754 | £38.77 |
| 1,000 | £0.07107 | £71.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06574 | £131.48 |
| 4,000 | £0.06137 | £245.48 |
| 6,000 | £0.05917 | £355.02 |
| 10,000 | £0.05674 | £567.40 |
| 14,000 | £0.05532 | £774.48 |
| 20,000 | £0.05396 | £1,079.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

