1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208005

DigiKey Part Number
732-13203-2-ND - Tape & Reel (TR)
732-13203-1-ND - Cut Tape (CT)
732-13203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208005
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,256
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15200£1.52
50£0.11100£5.55
100£0.09860£9.86
500£0.07754£38.77
1,000£0.07107£71.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06574£131.48
4,000£0.06137£245.48
6,000£0.05917£355.02
10,000£0.05674£567.40
14,000£0.05532£774.48
20,000£0.05396£1,079.20
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200