



8853622100131 | |
|---|---|
DigiKey Part Number | 732-8853622100131TR-ND - Tape & Reel (TR) 732-8853622100131CT-ND - Cut Tape (CT) 732-8853622100131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622100131 |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622100131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36200 | £3.62 |
| 50 | £0.27740 | £13.87 |
| 100 | £0.25130 | £25.13 |
| 500 | £0.20748 | £103.74 |
| 1,000 | £0.19391 | £193.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18276 | £365.52 |
| 4,000 | £0.17357 | £694.28 |
| 6,000 | £0.16896 | £1,013.76 |
| 10,000 | £0.16387 | £1,638.70 |
| 14,000 | £0.16088 | £2,252.32 |
| 20,000 | £0.15801 | £3,160.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


