



8853520100071 | |
|---|---|
DigiKey Part Number | 732-8853520100071TR-ND - Tape & Reel (TR) 732-8853520100071CT-ND - Cut Tape (CT) 732-8853520100071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853520100071 |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853520100071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50700 | £5.07 |
| 50 | £0.39540 | £19.77 |
| 100 | £0.36110 | £36.11 |
| 500 | £0.30314 | £151.57 |
| 1,000 | £0.28520 | £285.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27045 | £540.90 |
| 4,000 | £0.25830 | £1,033.20 |
| 6,000 | £0.25221 | £1,513.26 |
| 10,000 | £0.24546 | £2,454.60 |
| 14,000 | £0.24152 | £3,381.28 |
| 20,000 | £0.23772 | £4,754.40 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |


