
885342214003 | |
|---|---|
DigiKey Part Number | 732-885342214003TR-ND - Tape & Reel (TR) 732-885342214003CT-ND - Cut Tape (CT) 732-885342214003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342214003 |
Description | CAP CER 2.2UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342214003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.92000 | £9.20 |
| 50 | £0.73900 | £36.95 |
| 100 | £0.68340 | £68.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.58916 | £294.58 |
| 1,000 | £0.56000 | £560.00 |
| 1,500 | £0.54540 | £818.10 |
| 2,500 | £0.52921 | £1,323.02 |
| 3,500 | £0.51975 | £1,819.13 |
| 5,000 | £0.51065 | £2,553.25 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

