2.2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885342214003

DigiKey Part Number
732-885342214003TR-ND - Tape & Reel (TR)
732-885342214003CT-ND - Cut Tape (CT)
732-885342214003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342214003
Description
CAP CER 2.2UF 250V X7R 2220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342214003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,061
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£0.92000£9.20
50£0.73900£36.95
100£0.68340£68.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.58916£294.58
1,000£0.56000£560.00
1,500£0.54540£818.10
2,500£0.52921£1,323.02
3,500£0.51975£1,819.13
5,000£0.51065£2,553.25
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600