


885342211004 | |
|---|---|
DigiKey Part Number | 732-12155-2-ND - Tape & Reel (TR) 732-12155-1-ND - Cut Tape (CT) 732-12155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211004 |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29900 | £2.99 |
| 50 | £0.22680 | £11.34 |
| 100 | £0.20450 | £20.45 |
| 500 | £0.16696 | £83.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15537 | £155.37 |
| 2,000 | £0.14584 | £291.68 |
| 3,000 | £0.14106 | £423.18 |
| 5,000 | £0.13576 | £678.80 |
| 7,000 | £0.13267 | £928.69 |
| 10,000 | £0.12969 | £1,296.90 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |


