


885342010001 | |
|---|---|
DigiKey Part Number | 732-12132-2-ND - Tape & Reel (TR) 732-12132-1-ND - Cut Tape (CT) 732-12132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342010001 |
Description | CAP CER 10PF 3000V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342010001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14960 | £7.48 |
| 100 | £0.13360 | £13.36 |
| 500 | £0.10682 | £53.41 |
| 1,000 | £0.09854 | £98.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09173 | £183.46 |
| 4,000 | £0.08614 | £344.56 |
| 6,000 | £0.08333 | £499.98 |
| 10,000 | £0.08022 | £802.20 |
| 14,000 | £0.07840 | £1,097.60 |
| 20,000 | £0.07666 | £1,533.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

