
885342009007 | |
|---|---|
DigiKey Part Number | 732-885342009007TR-ND - Tape & Reel (TR) 732-885342009007CT-ND - Cut Tape (CT) 732-885342009007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342009007 |
Description | MID AND HIGH VOLTAGE MLCC 1210; |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.44300 | £4.43 |
| 100 | £0.39680 | £39.68 |
| 500 | £0.35714 | £178.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32678 | £653.56 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

