220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342007001

DigiKey Part Number
732-12178-2-ND - Tape & Reel (TR)
732-12178-1-ND - Cut Tape (CT)
732-12178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342007001
Description
CAP CER 220PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342007001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,213
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05400£0.54
50£0.03780£1.89
100£0.03280£3.28
500£0.02438£12.19
1,000£0.02179£21.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01859£55.77
6,000£0.01704£102.24
9,000£0.01626£146.34
15,000£0.01540£231.00
21,000£0.01489£312.69
30,000£0.01441£432.30
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000