


885342006004 | |
|---|---|
DigiKey Part Number | 732-12183-2-ND - Tape & Reel (TR) 732-12183-1-ND - Cut Tape (CT) 732-12183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342006004 |
Description | CAP CER 220PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342006004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.02820 | £2.82 |
| 500 | £0.02076 | £10.38 |
| 1,000 | £0.01849 | £18.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01509 | £60.36 |
| 8,000 | £0.01384 | £110.72 |
| 12,000 | £0.01321 | £158.52 |
| 20,000 | £0.01251 | £250.20 |
| 28,000 | £0.01210 | £338.80 |
| 40,000 | £0.01171 | £468.40 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |



