10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342006001

DigiKey Part Number
732-12157-2-ND - Tape & Reel (TR)
732-12157-1-ND - Cut Tape (CT)
732-12157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342006001
Description
CAP CER 10PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342006001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04700£0.47
50£0.03240£1.62
100£0.02790£2.79
500£0.02054£10.27
1,000£0.01828£18.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01492£59.68
8,000£0.01367£109.36
12,000£0.01305£156.60
20,000£0.01236£247.20
28,000£0.01195£334.60
40,000£0.01156£462.40
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600