



885012209046 | |
|---|---|
DigiKey Part Number | 732-7743-2-ND - Tape & Reel (TR) 732-7743-1-ND - Cut Tape (CT) 732-7743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209046 |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209046 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17080 | £17.08 |
| 500 | £0.13824 | £69.12 |
| 1,000 | £0.12819 | £128.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11576 | £347.28 |
| 6,000 | £0.10968 | £658.08 |
| 9,000 | £0.10664 | £959.76 |
| 15,000 | £0.10326 | £1,548.90 |
| 21,000 | £0.10129 | £2,127.09 |
| 30,000 | £0.09939 | £2,981.70 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


