



885012209015 | |
|---|---|
DigiKey Part Number | 732-885012209015TR-ND - Tape & Reel (TR) 732-885012209015CT-ND - Cut Tape (CT) 732-885012209015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209015 |
Description | CAP CER 1000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209015 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10680 | £5.34 |
| 100 | £0.09480 | £9.48 |
| 500 | £0.07448 | £37.24 |
| 1,000 | £0.06819 | £68.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06045 | £181.35 |
| 6,000 | £0.05666 | £339.96 |
| 9,000 | £0.05477 | £492.93 |
| 15,000 | £0.05267 | £790.05 |
| 21,000 | £0.05144 | £1,080.24 |
| 30,000 | £0.05026 | £1,507.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

