



885012209013 | |
|---|---|
DigiKey Part Number | 732-7715-2-ND - Tape & Reel (TR) 732-7715-1-ND - Cut Tape (CT) 732-7715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209013 |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.19080 | £9.54 |
| 100 | £0.17140 | £17.14 |
| 500 | £0.13872 | £69.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12863 | £128.63 |
| 2,000 | £0.12033 | £240.66 |
| 3,000 | £0.11617 | £348.51 |
| 5,000 | £0.11157 | £557.85 |
| 7,000 | £0.10888 | £762.16 |
| 10,000 | £0.10629 | £1,062.90 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


