



885012209006 | |
|---|---|
DigiKey Part Number | 732-7709-2-ND - Tape & Reel (TR) 732-7709-1-ND - Cut Tape (CT) 732-7709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209006 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.67100 | £6.71 |
| 50 | £0.53080 | £26.54 |
| 100 | £0.48750 | £48.75 |
| 500 | £0.41438 | £207.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39174 | £391.74 |
| 2,000 | £0.37312 | £746.24 |
| 3,000 | £0.36379 | £1,091.37 |
| 5,000 | £0.35345 | £1,767.25 |
| 7,000 | £0.34740 | £2,431.80 |
| 10,000 | £0.34158 | £3,415.80 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |


