



885012209001 | |
|---|---|
DigiKey Part Number | 732-7704-2-ND - Tape & Reel (TR) 732-7704-1-ND - Cut Tape (CT) 732-7704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209001 |
Description | CAP CER 0.047UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13360 | £6.68 |
| 100 | £0.11890 | £11.89 |
| 500 | £0.09454 | £47.27 |
| 1,000 | £0.08699 | £86.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07769 | £233.07 |
| 6,000 | £0.07314 | £438.84 |
| 9,000 | £0.07086 | £637.74 |
| 15,000 | £0.06833 | £1,024.95 |
| 21,000 | £0.06686 | £1,404.06 |
| 30,000 | £0.06544 | £1,963.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

