



885012208077 | |
|---|---|
DigiKey Part Number | 732-8117-2-ND - Tape & Reel (TR) 732-8117-1-ND - Cut Tape (CT) 732-8117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208077 |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208077 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04130 | £4.13 |
| 500 | £0.03102 | £15.51 |
| 1,000 | £0.02787 | £27.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02316 | £92.64 |
| 8,000 | £0.02142 | £171.36 |
| 12,000 | £0.02055 | £246.60 |
| 20,000 | £0.01958 | £391.60 |
| 28,000 | £0.01901 | £532.28 |
| 40,000 | £0.01847 | £738.80 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


