



885012208019 | |
|---|---|
DigiKey Part Number | 732-7566-2-ND - Tape & Reel (TR) 732-7566-1-ND - Cut Tape (CT) 732-7566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208019 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34600 | £3.46 |
| 50 | £0.26400 | £13.20 |
| 100 | £0.23900 | £23.90 |
| 500 | £0.19666 | £98.33 |
| 1,000 | £0.18355 | £183.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17278 | £345.56 |
| 4,000 | £0.16391 | £655.64 |
| 6,000 | £0.15946 | £956.76 |
| 10,000 | £0.15454 | £1,545.40 |
| 14,000 | £0.15166 | £2,123.24 |
| 20,000 | £0.14889 | £2,977.80 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |



