



885012208017 | |
|---|---|
DigiKey Part Number | 732-7564-2-ND - Tape & Reel (TR) 732-7564-1-ND - Cut Tape (CT) 732-7564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208017 |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11080 | £5.54 |
| 100 | £0.09830 | £9.83 |
| 500 | £0.07730 | £38.65 |
| 1,000 | £0.07085 | £70.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06554 | £131.08 |
| 4,000 | £0.06117 | £244.68 |
| 6,000 | £0.05898 | £353.88 |
| 10,000 | £0.05656 | £565.60 |
| 14,000 | £0.05514 | £771.96 |
| 20,000 | £0.05378 | £1,075.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


