


885012207116 | |
|---|---|
DigiKey Part Number | 732-12102-2-ND - Tape & Reel (TR) 732-12102-1-ND - Cut Tape (CT) 732-12102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207116 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207116 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03400 | £1.70 |
| 100 | £0.02930 | £2.93 |
| 500 | £0.02166 | £10.83 |
| 1,000 | £0.01930 | £19.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01579 | £63.16 |
| 8,000 | £0.01449 | £115.92 |
| 12,000 | £0.01384 | £166.08 |
| 20,000 | £0.01311 | £262.20 |
| 28,000 | £0.01269 | £355.32 |
| 40,000 | £0.01229 | £491.60 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |



