



885012207068 | |
|---|---|
DigiKey Part Number | 732-8057-2-ND - Tape & Reel (TR) 732-8057-1-ND - Cut Tape (CT) 732-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207068 |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02620 | £2.62 |
| 500 | £0.01926 | £9.63 |
| 1,000 | £0.01712 | £17.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01392 | £55.68 |
| 8,000 | £0.01274 | £101.92 |
| 12,000 | £0.01215 | £145.80 |
| 20,000 | £0.01149 | £229.80 |
| 28,000 | £0.01111 | £311.08 |
| 40,000 | £0.01074 | £429.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

