



885012207057 | |
|---|---|
DigiKey Part Number | 732-8049-2-ND - Tape & Reel (TR) 732-8049-1-ND - Cut Tape (CT) 732-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207057 |
Description | CAP CER 330PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207057 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02620 | £2.62 |
| 500 | £0.01926 | £9.63 |
| 1,000 | £0.01712 | £17.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01394 | £55.76 |
| 8,000 | £0.01275 | £102.00 |
| 12,000 | £0.01216 | £145.92 |
| 20,000 | £0.01150 | £230.00 |
| 28,000 | £0.01112 | £311.36 |
| 40,000 | £0.01075 | £430.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

