



885012207052 | |
|---|---|
DigiKey Part Number | 732-7665-2-ND - Tape & Reel (TR) 732-7665-1-ND - Cut Tape (CT) 732-7665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207052 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14200 | £1.42 |
| 50 | £0.10320 | £5.16 |
| 100 | £0.09160 | £9.16 |
| 500 | £0.07180 | £35.90 |
| 1,000 | £0.06570 | £65.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05817 | £174.51 |
| 6,000 | £0.05449 | £326.94 |
| 9,000 | £0.05265 | £473.85 |
| 15,000 | £0.05061 | £759.15 |
| 21,000 | £0.04941 | £1,037.61 |
| 30,000 | £0.04827 | £1,448.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

