



885012207016 | |
|---|---|
DigiKey Part Number | 732-8026-2-ND - Tape & Reel (TR) 732-8026-1-ND - Cut Tape (CT) 732-8026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207016 |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 50 | £0.02540 | £1.27 |
| 100 | £0.02190 | £2.19 |
| 500 | £0.01596 | £7.98 |
| 1,000 | £0.01413 | £14.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01140 | £45.60 |
| 8,000 | £0.01039 | £83.12 |
| 12,000 | £0.00988 | £118.56 |
| 20,000 | £0.00932 | £186.40 |
| 28,000 | £0.00899 | £251.72 |
| 40,000 | £0.00868 | £347.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

